
The ELM3052(TA) is a RoHS compliant optocoupler available in a SOP-4 package. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is surface mountable and has a hold current of 5mA. It is approved by UL, NEMKO, FIMKO, SEMKO, and DEMKO. The ELM3052(TA) has a turn-on delay time of 100us and an RMS current of 70mA.
Everlight ELM3052(TA) technical specifications.
| Approvals | UL, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | SOP |
| Hold Current | 5mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELM3052(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
