Triac Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-4
Everlight ELM3053(TA) technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight ELM3053(TA) to view detailed technical specifications.
No datasheet is available for this part.