The ELS-2325SYGWA/S530-E2 is a 1-digit LED display from Everlight, featuring a green and yellow color scheme. It is packaged in a DIP format and has a maximum power dissipation of 60mW. The display is RoHS compliant and available in a packaging quantity of 10. It measures 2.744 inches in height and 1.878 inches in width.
Everlight ELS-2325SYGWA/S530-E2 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 2.744inch |
| Luminous Intensity | 12.5mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 1.878inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELS-2325SYGWA/S530-E2 to view detailed technical specifications.
No datasheet is available for this part.