The ELS-321SYGWA/S530-E2 is a single-character, green/yellow segment LED display from Everlight. It has a luminous intensity of 6.4 millicandelas and a maximum power dissipation of 60 milliwatts. The display is available in a rail or tube packaging format, with 26 units per package. It is compliant with RoHS regulations. The device measures 0.748 inch in height and 0.398 inch in width.
Everlight ELS-321SYGWA/S530-E2 technical specifications.
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 6.4mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELS-321SYGWA/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
