
This Everlight ELS-322SYGWA/S530-E2 is a green/yellow single-segment LED with a luminous intensity of 4.5 millicandelas and a maximum power dissipation of 60 milliwatts. It is lead free and RoHS compliant, packaged in a rail/tube format with 26 units per package. The LED has a height of 0.748 inch and a width of 0.398 inch, making it suitable for various indication applications.
Everlight ELS-322SYGWA/S530-E2 technical specifications.
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Luminous Intensity | 4.5mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELS-322SYGWA/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.