
Surface mount, single color LED emitter with a 120° viewing angle, featuring a warm white illumination color. This component operates with a forward current of 350mA, a maximum current rating of 400mA, and a luminous flux of 70lm. It boasts a Correlated Color Temperature (CCT) of 3000K and a Color Rendering Index (CRI) of 80. Housed in a 1812 (4532 metric) SMT package, it measures 4.5mm in length, 3.05mm in width, and 1.35mm in height, with a thermal resistance of 10°C/W. Operating temperature range is -40°C to 100°C, and the product is RoHS compliant.
Everlight ELSH-F71M1-0CPHS-C3000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F71M1-0CPHS-C3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
