
Single color LED emitter, neutral white illumination, featuring a 4000K correlated color temperature and a 75 CRI. This surface mount component, housed in an 1812 package, operates with a 350mA forward current and a 400mA maximum rating. Delivering 70 lumens luminous flux with a 120° viewing angle, it offers a wide operating temperature range from -40°C to 100°C. The LED is RoHS compliant and supplied on tape and reel.
Everlight ELSH-F71N1-0LPGS-C4000 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F71N1-0LPGS-C4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.