Surface mount, single-color LED emitter in a 1812 package, featuring a cool white illumination with a Correlated Color Temperature (CCT) of 5700 K and a Color Rendering Index (CRI) of 70. This T-1, 2.8mm LED offers a luminous flux of 80 lumens and a wide 120° viewing angle. Operates with a forward current of 350mA, a maximum current rating of 400mA, and a thermal resistance of 10°C/W, with an operating temperature range of -40°C to 100°C. Packaged on tape and reel, this RoHS compliant component is designed for efficient surface mounting.
Everlight ELSH-F81C1-0LPGS-C5700 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F81C1-0LPGS-C5700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.