Everlight ELSH-F81Y3-0LPNM-BA3A5 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 700mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SHUEN |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 120° |
| Wavelength | 593nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight ELSH-F81Y3-0LPNM-BA3A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.