
Surface mount, single-color LED emitter in a 1812 (4532) package, delivering neutral white illumination. Features a 4000K correlated color temperature (CCT) and a Color Rendering Index (CRI) of 75. Operates with a forward current of 350mA, a maximum current rating of 400mA, and a luminous flux of 90lm. This RoHS compliant component has a 120° viewing angle and a thermal resistance of 10°C/W, suitable for operation between -40°C and 100°C.
Everlight ELSH-F91N1-0CPGS-C4000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F91N1-0CPGS-C4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
