Surface mount cool white LED emitter, 6500K CCT, 70 CRI, delivering 100lm luminous flux at 350mA forward current. Features a 120° viewing angle and 1.35mm height within a 4.5mm x 3.05mm (1812) package. Operates from -40°C to 100°C with a thermal resistance of 10°C/W. RoHS compliant and supplied on tape and reel.
Everlight ELSH-J11C1-0CPGS-C6500 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 100lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-J11C1-0CPGS-C6500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.