Everlight ELSH-J31M3-0CPGS-D2700 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 700mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 120lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SHUEN |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight ELSH-J31M3-0CPGS-D2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.