
Surface mount, single-color LED emitter in a 1812 package, delivering 150 lumens of cool white illumination at 5700K CCT. Features a 70 CRI, 120° viewing angle, and operates with a 700mA forward current up to a 750mA maximum. This RoHS compliant component has a compact 4.5mm length, 3.05mm width, and 1.35mm height, with a thermal resistance of 6°C/W and an operating temperature range of -40°C to 100°C.
Everlight ELSH-J61C3-0LPGS-D5700 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 700mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 150lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-J61C3-0LPGS-D5700 to view detailed technical specifications.
No datasheet is available for this part.