Everlight ELSS-205SURWA/S530-A3/S290 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Height | 0.315inch |
| Luminous Intensity | 13.7mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 0.283inch |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight ELSS-205SURWA/S530-A3/S290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
