This is a surface-mount red LED with a luminous intensity of 12.5 millicandelas and a maximum power dissipation of 60 milliwatts. It is available in a tape and reel packaging format with 1500 units per package. The LED has a height of 0.315 inches and a width of 0.283 inches. It is designed for use in general applications.
Everlight ELSS-205USRWA/S530-A3/S290 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Height | 0.315inch |
| Luminous Intensity | 12.5mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSS-205USRWA/S530-A3/S290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.