Smart/Normal 7 Seg Numeric LED Display,
Everlight ELSS-406SURWA/S530-A3/S290 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight ELSS-406SURWA/S530-A3/S290 to view detailed technical specifications.
No datasheet is available for this part.