Smart/Normal 7 Seg Numeric LED Display
Everlight ELSS-506SURWA/S530-A4/S290 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight ELSS-506SURWA/S530-A4/S290 to view detailed technical specifications.
No datasheet is available for this part.