Everlight ELST-405SYGWA/S530-E2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.512inch |
| Luminous Intensity | 9mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 3 |
| Number of Positions | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.157inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELST-405SYGWA/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.