The Everlight ELSW-F71G1-0LPNM-CG1G2 is a surface mount LED with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a luminous flux of 70lm and a wavelength of 530nm. The LED is RoHS compliant and has a forward current rating of 350mA. It is packaged in a tape and reel format and has a viewing angle of 120°.
Everlight ELSW-F71G1-0LPNM-CG1G2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 350mA |
| Illumination Color | Green |
| Lens Style | Dome, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHWO |
| Viewing Angle | 120° |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSW-F71G1-0LPNM-CG1G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.