Everlight ELSW-F71G1-0LPNM-CG2G technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 350mA |
| Illumination Color | Green |
| Luminous Flux | 70lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 535nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSW-F71G1-0LPNM-CG2G to view detailed technical specifications.
No datasheet is available for this part.