Everlight ELSW-F71M1-0CPHS-C3500 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 3.5mm |
| Forward Current | 350mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SHWO |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSW-F71M1-0CPHS-C3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
