
Surface mount standard LED emitter featuring a cool white illumination color with a Correlated Color Temperature (CCT) of 6500 K and a Color Rendering Index (CRI) of 70. This 2-pin component offers a luminous flux of 90lm with a 120° viewing angle, operating at a forward current of 350mA and a maximum current rating of 600mA. Encased in a 1414 package with dimensions of 3.5mm (length) x 3.5mm (width) x 1.5mm (height), it supports a wide operating temperature range from -40°C to 100°C. The LED is RoHS compliant and supplied on tape and reel packaging.
Everlight ELSW-F91C1-0LPGS-C6500 technical specifications.
| Package/Case | 1414 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHWO |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSW-F91C1-0LPGS-C6500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
