Everlight ELSW-J41C3-0CPGS-D4000 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 700mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 130lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SHWO |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSW-J41C3-0CPGS-D4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.