Everlight ELT-315SYGWA/S530-E2 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Depth | 14.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.555inch |
| Length | 22.6mm |
| Luminous Intensity | 3.2mcd |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 24 |
| Number of Positions | 3 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.2mm |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELT-315SYGWA/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.