Everlight ELT-316SYGWA/S530-E2 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.555inch |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 3 |
| Number of Positions | 3 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.2mm |
| Viewing Area Length | 4.8mm |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELT-316SYGWA/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
