Everlight ELT-512USOWA/S530-A4 technical specifications.
| Color | Red, Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 17.6mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 3 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 1.484inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELT-512USOWA/S530-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.