
The ELTS-P12M6-0LPGS-T3000 is a single white LED from Everlight with a luminous flux of 675lm and a viewing angle of 135°. It has a forward current rating of 1.05A and is packaged in a surface-mount device (SMD/SMT) format. The LED operates within a temperature range of -40°C to 90°C and is available in quantities of 100 per reel. This device is not radiation hardened and is not RoHS compliant.
Everlight ELTS-P12M6-0LPGS-T3000 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.05A |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 10mm |
| Lens Style | Circular |
| Luminous Flux | 675lm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 135° |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight ELTS-P12M6-0LPGS-T3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
