Everlight ELTS-P62C6-0LPGS-T5700 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 1.05A |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 10mm |
| Lens Style | Circular |
| Luminous Flux | 800lm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 135° |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight ELTS-P62C6-0LPGS-T5700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
