This white LED has a correlated color temperature of 6500 K and a color rendering index of 75. It operates at a maximum current of 1.05 A and a maximum temperature of 90°C. The device is packaged in a surface-mount technology (SMD/SMT) package and is available in a quantity of 100 per reel. The LED emits a luminous flux of 850 lm and has a viewing angle of 135°.
Everlight ELTS-P72C6-0LPGS-T6500 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1.05A |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 10mm |
| Lens Style | Circular |
| Luminous Flux | 850lm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 135° |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight ELTS-P72C6-0LPGS-T6500 to view detailed technical specifications.
No datasheet is available for this part.