Everlight ELW2601-V technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 11.15 |
| Package Width (mm) | 9 |
| Package Height (mm) | 3.9 |
| Seated Plane Height (mm) | 4.21(Min) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Input Type | DC |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 5000Vrms |
| Logic Gate Type | NAND |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Data Rate | 10Mbps |
| Maximum Forward Current | 50mA |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight ELW2601-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.