
The ELW2601S(TB)-V is an 8-pin surface mount logic output optocoupler from Everlight. It features a lead-frame SMT package with a DIP SMD case and gull-wing leads. The device operates over a temperature range of -40°C to 85°C and has a maximum data rate of 10 Mbps. It can handle a maximum forward current of 50 mA and has a minimum isolation voltage of 5000 V. The ELW2601S(TB)-V is suitable for high-speed applications.
Everlight ELW2601S(TB)-V technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 11.15 |
| Package Width (mm) | 9 |
| Package Height (mm) | 3.9 |
| Seated Plane Height (mm) | 4.1 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Input Type | DC |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 5000Vrms |
| Logic Gate Type | NAND |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Data Rate | 10Mbps |
| Maximum Forward Current | 50mA |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight ELW2601S(TB)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.