This white LED has a correlated color temperature of 3000 K and a color rendering index of 75. It emits a luminous flux of 250lm and can handle a maximum current of 1A and a forward current of 700mA. The device is designed for surface mount and has a thermal resistance of 6°C/W. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Everlight ELYI-K22M5-0LPGS-P3000 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 3.75mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Style | Circular |
| Luminous Flux | 250lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Yi |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 105° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELYI-K22M5-0LPGS-P3000 to view detailed technical specifications.
No datasheet is available for this part.