
Surface mount, single-color LED emitter with a 5.7mm lens style, emitting warm white light. Features a 3000K correlated color temperature and a CRI of 75. Operates with a forward current of 700mA, a maximum current rating of 1A, and a thermal resistance of 6°C/W. Housed in a 6060 metric / 2424 imperial case code, this RoHS compliant component offers a 105° viewing angle and a luminous flux of 275lm.
Everlight ELYI-K32M5-0LPGS-P3000 technical specifications.
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 3.75mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Style | Circular |
| Luminous Flux | 275lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Yi |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 105° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELYI-K32M5-0LPGS-P3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.