Single Color LED, Neutral White, 5.7mm, ROHS COMPLIANT, SMD, 8 PIN
Everlight ELYI-K42N5-0CPGS-P4000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight ELYI-K42N5-0CPGS-P4000 to view detailed technical specifications.
No datasheet is available for this part.