Everlight ELYI-K52C5-0LPGS-P5700 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 700mA |
| Height | 3.75mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Style | Circular |
| Luminous Flux | 325lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Yi |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 105° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELYI-K52C5-0LPGS-P5700 to view detailed technical specifications.
No datasheet is available for this part.