
Surface mount LED emitter, 5W, cool white illumination with a Correlated Color Temperature (CCT) of 5700 K and a Color Rendering Index (CRI) of 70. Delivers 375 lumens luminous flux at a forward current of 700mA, with a maximum current rating of 1A. Features a 6060 metric case code (2424 imperial), 6mm length and width, 3.75mm height, and a 105° viewing angle. Operates within a temperature range of -40°C to 100°C, with a thermal resistance of 6°C/W. Packaged on tape and reel, this RoHS compliant component is suitable for general illumination applications.
Everlight ELYI-K72C5-0LPGS-P5700 technical specifications.
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 700mA |
| Height | 3.75mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Style | Circular |
| Luminous Flux | 375lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Yi |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 105° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELYI-K72C5-0LPGS-P5700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
