
Everlight FND317C technical specifications.
| Package/Case | Module |
| Display Type | Segment |
| Forward Current | 200mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 655nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight FND317C to view detailed technical specifications.
No datasheet is available for this part.