
Everlight FND327C technical specifications.
| Package/Case | DIP |
| Depth | 7.6mm |
| Display Type | Segment |
| Forward Current | 200mA |
| Illumination Color | Red |
| Length | 14mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight FND327C to view detailed technical specifications.
No datasheet is available for this part.