Everlight GMA2275C technical specifications.
| Package/Case | Module |
| Forward Current | 200mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight GMA2275C to view detailed technical specifications.
No datasheet is available for this part.