Everlight GMA2485C technical specifications.
| Package/Case | DIP |
| Depth | 38.4mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 60.8mm |
| Mount | Through Hole |
| Number of Elements | 40 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 58.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight GMA2485C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.