Everlight GMA2975C technical specifications.
| Package/Case | Module |
| Forward Current | 20mA |
| Illumination Color | Red |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight GMA2975C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.