Everlight GMA3688C technical specifications.
| Package/Case | Module |
| Display Type | Dot Matrix |
| Forward Current | 90mA |
| Illumination Color | Green, Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight GMA3688C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.