Everlight GMA7175CA technical specifications.
| Package/Case | Module |
| Forward Current | 20mA |
| Illumination Color | Red |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight GMA7175CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.