Everlight GMA8875C technical specifications.
| Package/Case | Module |
| Depth | 31.8mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 22.65mm |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 30mm |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight GMA8875C to view detailed technical specifications.
No datasheet is available for this part.