Everlight GMA8975C technical specifications.
| Package/Case | DIP |
| Depth | 22.65mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 31.8mm |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 30.48mm |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight GMA8975C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.