Everlight GMC7975CA technical specifications.
| Package/Case | Module |
| Forward Current | 20mA |
| Illumination Color | Green |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight GMC7975CA to view detailed technical specifications.
No datasheet is available for this part.