Everlight GT3528/L2C-B2832AC2CB2/2T technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 3250(Max) K |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 6.2lm |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight GT3528/L2C-B2832AC2CB2/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.