The Everlight H11A4S1(TB) is a general optocoupler with a maximum operating temperature range of -55°C to 110°C. It has a maximum power dissipation of 200mW and a maximum input current of 50mA. The device is packaged in a surface mount package and is available in quantities of 1000. It is RoHS compliant and not radiation hardened.
Everlight H11A4S1(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11A4S1(TB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.