The H11A5M is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 110°C. It is packaged in a DIP-6 package and is suitable for through hole mounting. The device is RoHS compliant and has a maximum power dissipation of 250mW.
Everlight H11A5M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11A5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.