The Everlight H11A5S(TB)-V is a general-purpose optocoupler with a maximum operating temperature range of -55°C to 110°C. It has a maximum power dissipation of 200mW and a maximum input current of 50mA. The device is packaged in a surface-mount package and is available in quantities of 1000 per reel. The H11A5S(TB)-V is compliant with RoHS regulations and is suitable for use in a variety of applications.
Everlight H11A5S(TB)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11A5S(TB)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.